Arrow Electronic Components Online
SN75LVDS386DGGG4|TI|simage
SN75LVDS386DGGG4|TI|limage
LVDS

SN75LVDS386DGGG4

LVDS Receiver 630Mbps 64-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Receivers
    16
  • Transmission Data Rate (Mbps)
    250
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    17
  • PCB changed
    64
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources