Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Interface
Interface Type
I2C
Minimum Operating Supply Voltage (V)
1|3
Typical Operating Supply Voltage (V)
1.1|3.3
Maximum Operating Supply Voltage (V)
1.27|3.6
Maximum Supply Current (mA)
300
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5.15(Max)
Package Length
5.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
40
Lead Shape
No Lead

