Specialized Interfaces
SN75DP119RGYR
Display Port and Signal Conditioner 14-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Display Port and Signal Conditioner
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
41.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
3.65(Max)
PCB changed
14
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
14
Lead Shape
No Lead

