Arrow Electronic Components Online
SN75ALS057DWR|TI|simage
SN75ALS057DWR|TI|limage
Bus Transceivers

SN75ALS057DWR

Eight-channel, monolithic, high-speed, advanced low-power Schottky device designed for two-way data communication

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.5 mm
  • Package Length
    12.8 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources