Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Registered Buffer
Number of Channels per Chip
28
Number of Elements per Chip
1
Number of Element Inputs
28
Number of Input Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
56
Number of Output Enables per Element
0
Bus Hold
No
Polarity
Non-Inverting
Triggering Type
Positive-Edge/Negative-Edge
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Typical Operating Supply Voltage (V)
1.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83(Max) mm
Package Width
8.1(Max) mm
Package Length
13.6(Max) mm
PCB changed
176
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
176
Lead Shape
Ball

