Decoders and Demuxes
SN74LS156N
Decoder/Demultiplexer Single/Dual 3/2-to-8/4 16-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
LS
Logic Function
Decoder/Demultiplexer
Demultiplexing Capability
1-of-4|1-of-8
Number of Elements per Chip
1|2
Number of Element Inputs
3|2
Number of Input Enables per Element
2
Number of Element Outputs
8|4
Number of Output Enables per Element
0
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
51@5V
Absolute Propagation Delay Time (ns)
51
Output Type
Open Collector
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-0.1
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Quiescent Current (mA)
6.1(Typ)
Propagation Delay Test Condition (pF)
15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
19.31
PCB changed
16
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
16
Lead Shape
Through Hole

