Monostable Multivibrators
SN74LS122NSRG4
Monostable Multivibrator Single-Element 0°C 70°C 14-Pin SOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
LS
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
56@5V
Absolute Propagation Delay Time (ns)
56
Maximum High Level Output Current (mA)
-0.4
Maximum Low Level Output Current (mA)
8
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Quiescent Current (mA)
6(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.3
Package Length
10.2
PCB changed
14
Standard Package Name
SO
Supplier Package
SOP
Pin Count
14
Lead Shape
Gull-wing

