Bus Switches
SN74CBTLV16292VR
Multiplexer/Demultiplexer Bus Switch 1-Element 24-IN 56-Pin TVSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Logic Family
CBTLV
Configuration
12 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
24
Number of Outputs per Chip
12
Absolute Propagation Delay Time (ns)
7.1
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@3.3V
Maximum On Resistance (Ohm)
11(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
10
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
11.4(Max) mm
PCB changed
56
Standard Package Name
SO
Supplier Package
TVSOP
Pin Count
56
Lead Shape
Gull-wing

