Arrow Electronic Components Online
SN74CBT3125CPWRG4|TI|simage
SN74CBT3125CPWRG4|TI|limage
Bus Switches

SN74CBT3125CPWRG4

Bus Switch 4-Element 4-IN 14-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Switch
  • Logic Family
    CBT
  • Configuration
    1 x 1:1
  • Number of Elements per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Outputs per Chip
    4
  • Absolute Propagation Delay Time (ns)
    4.4
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.4@5V
  • Maximum On Resistance (Ohm)
    8(Typ)
  • Maximum High Level Output Current (mA)
    -128
  • Maximum Low Level Output Current (mA)
    128
  • Minimum Operating Supply Voltage (V)
    4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    3
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources