Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SN74CB3Q3306APW
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Bus Switch
Logic Family
CB3Q
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Absolute Propagation Delay Time (ns)
6.5
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.2@3.3V
Maximum On Resistance (Ohm)
5(Typ)
Maximum High Level Output Current (mA)
-64
Maximum Low Level Output Current (mA)
64
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
700
Typical Quiescent Current (uA)
250
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

