Bus Switches
SN74CB3Q3253RGYR
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Logic Family
CB3Q
Configuration
2 x 4:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
2
Absolute Propagation Delay Time (ns)
6.7
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.18@3.3V
Maximum On Resistance (Ohm)
4.5(Typ)
Maximum High Level Output Current (mA)
-64
Maximum Low Level Output Current (mA)
64
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
2000
Typical Quiescent Current (uA)
600
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
3.5
Package Length
4
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

