Decodificadores y demultiplexores
SN74BCT2414N
Decoder/Demultiplexer Dual 2-to-4 20-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
BCT
Logic Function
Decoder/Demultiplexer
Demultiplexing Capability
1-of-4
Number of Elements per Chip
2
Number of Element Inputs
2
Number of Input Enables per Element
3
Number of Element Outputs
4
Number of Output Enables per Element
0
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
10@5V
Absolute Propagation Delay Time (ns)
250
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-0.4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min) mm
Package Width
6.35 mm
Package Length
25.4 mm
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole

