Arrow Electronic Components Online
SN74AVCA406EZXYR|TI|simage
SN74AVCA406EZXYR|TI|limage
Level Translators

SN74AVCA406EZXYR

Voltage Translator -40°C to 85°C 20-Pin BGA MICROSTAR JUNIOR T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max)
  • Package Width
    2.6(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    20
  • Standard Package Name
    BGA
  • Supplier Package
    BGA MICROSTAR JUNIOR
  • Pin Count
    20
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources