Arrow Electronic Components Online
SN74AUP1G06DPWR|TI|simage
SN74AUP1G06DPWR|TI|limage
Inverters and Schmitt Triggers

SN74AUP1G06DPWR

Inverter Schmitt Trigger 1-Element 4-Pin X2SON EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AUP
  • Logic Function
    Inverter Schmitt Trigger
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    7.1@2.5V|10.1@1.5V|10.5@3.3V|10.7@1.8V|16@1.2V
  • Absolute Propagation Delay Time (ns)
    19.3
  • Output Type
    Open Drain
  • Maximum Low Level Output Current (mA)
    4
  • Maximum Low Level Output Voltage (V)
    0.44
  • Minimum Operating Supply Voltage (V)
    0.8
  • Typical Operating Supply Voltage (V)
    2.5|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (uA)
    0.5
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    0.85(Max)
  • Package Length
    0.85(Max)
  • PCB changed
    4
  • Standard Package Name
    SON
  • Supplier Package
    X2SON EP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources