Inverters and Schmitt Triggers
SN74AUP1G06DCKT
Inverter Schmitt Trigger 1-Element 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
AUP
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
1
Maximum Propagation Delay Time @ Maximum CL (ns)
7.1@2.5V|10.1@1.5V|10.5@3.3V|10.7@1.8V|16@1.2V
Absolute Propagation Delay Time (ns)
19.3
Output Type
Open Drain
Maximum Low Level Output Current (mA)
4
Maximum Low Level Output Voltage (V)
0.44
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

