FIFOs Memory
SN74ACT7806-20DL
FIFO Mem Async Dual Width Uni-Dir 256 x 18 56-Pin SSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Chip Density (bit)
4.5K
Organization
256x18
Configuration
Dual
Data Bus Width (bit)
18
Bus Directional
Uni-Directional
Timing Type
Asynchronous
Max. Access Time (ns)
15
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
0.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Expansion Support
Yes
Expansion Type
Width
FWFT Support
No
Retransmit Capability
No
Packaging
Tube
Programmability
Yes
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min) mm
Package Width
7.59(Max) mm
Package Length
18.54(Max) mm
PCB changed
56
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
56
Lead Shape
Gull-wing

