Arrow Electronic Components Online
SN65MLVD048RGZT|TI|simage
SN65MLVD048RGZT|TI|limage
LVDS

SN65MLVD048RGZT

LVDS Receiver 250Mbps 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Receiver
  • Number of Drivers
    0
  • Number of Receivers
    4
  • Number of Elements per Chip
    4
  • Transmission Data Rate (Mbps)
    250
  • Maximum Propagation Delay Time (ns)
    6
  • Maximum Operating Frequency (MHz)
    125
  • Input Signal Type
    MLVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.035
  • Differential Input High Threshold Voltage (V)
    0.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    32
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources