Arrow Electronic Components Online
SN65LV1023ARHBT|TI|simage
SN65LV1023ARHBT|TI|limage
LVDS

SN65LV1023ARHBT

LVDS Serializer 660Mbps 0.45V 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Serializer
  • Number of Drivers
    1
  • Number of Receivers
    10
  • Number of Elements per Chip
    1
  • Transmission Data Rate (Mbps)
    660
  • Minimum Operating Frequency (MHz)
    10
  • Maximum Operating Frequency (MHz)
    66
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.05(Min)
  • Differential Input High Threshold Voltage (V)
    0.05(Max)
  • Maximum Differential Output Voltage (V)
    0.45(Typ)
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    5.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources