Arrow Electronic Components Online
SN65EL11D|TI|simage
SN65EL11D|TI|limage
Clock Buffers and Drivers

SN65EL11D

Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:2
  • Number of Outputs per Chip
    2
  • Maximum Input Frequency (MHz)
    3500(Typ)
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.3@5V
  • Absolute Propagation Delay Time (ns)
    0.3
  • Input Logic Level
    ECL|PECL
  • Output Logic Level
    ECL|PECL
  • Minimum Operating Supply Voltage (V)
    -4.2|4.2
  • Typical Operating Supply Voltage (V)
    -5|5
  • Maximum Operating Supply Voltage (V)
    -5.7|5.7
  • Maximum Power Dissipation (mW)
    840
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.98(Max) mm
  • Package Length
    5(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources