Arrow Electronic Components Online
SN65DSI86IPAPQ1|TI|simage
SN65DSI86IPAPQ1|TI|limage
LVDS

SN65DSI86IPAPQ1

LVDS Buffer 2700Mbps/5400Mbps Automotive 64-Pin HTQFP EP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Function
    Buffer
  • Number of Receivers
    2
  • Transmission Data Rate (Mbps)
    5400|2700
  • Minimum Operating Frequency (MHz)
    12
  • Maximum Operating Frequency (MHz)
    38.4
  • Process Technology
    65nm
  • Input Signal Type
    CMOS
  • Minimum Operating Supply Voltage (V)
    1.65|1.14
  • Maximum Operating Supply Voltage (V)
    1.98|1.26
  • Typical Operating Supply Voltage (V)
    1.8|1.2
  • Maximum Input Current (uA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    64
  • Standard Package Name
    QFP
  • Supplier Package
    HTQFP EP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources