Arrow Electronic Components Online
SN6505BDBVT|TI|simage
SN6505BDBVT|TI|limage
Top Purchased
Specialized Power ICs and Modules

SN6505BDBVT

Transformer Driver Medical 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Transformer Driver
  • Maximum Switching Frequency (kHz)
    424(Typ)
  • Input Voltage (V)
    2.25 to 5.5
  • Output Current (A)
    1
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    1.56(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.6 mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources