Arrow Electronic Components Online
SN3200|KEMET|simage
SN3200|KEMET|limage
Inductor Leaded

SN3-200

Inductor Line Filter Toroid 10uH 100KHz 1A 0.045Ohm DCR RDL Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Line Filter
  • Technology
    Toroid
  • Inductance (H)
    10u(Min)
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.045
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Diameter (mm)
    8.5
  • Maximum Product Depth (mm)
    5.5

Documentation and Resources

Datasheets
Design resources