Inductor Leaded
SN16P-130
Inductor Line Filter Toroid 10uH 100KHz 10A 0.005Ohm DCR RDL Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Line Filter
Technology
Toroid
Inductance (H)
10u(Min)
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
10
Maximum DC Resistance (Ohm)
0.005
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
15.5
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Maximum Product Diameter (mm)
36
Maximum Product Depth (mm)
19

