Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.59.0080
Automotive
No
PPAP
No
Type
Tuner|VCO
Configuration
Single
Maximum Reverse Voltage (V)
15
Maximum Reverse Current (uA)
0.02
Minimum Tuning Ratio
11
Tuning Ratio Test Condition
0.3V/4.7V
Minimum Quality Factor
350(Typ)
Minimum Diode Capacitance (pF)
58@0.3V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.07(Max)
Package Width
1.37(Max)
Package Length
1.78(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing

