Arrow Electronic Components Online
SMU02M12|MEANWELL|simage
SMU02M12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

SMU02M-12

Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Module

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    12
  • Output Current (A)
    0.167
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1500VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    8%
  • Line Regulation
    1.2%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.14 mm
  • Package Width
    7.5 mm
  • Package Length
    11.6 mm
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources