Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Red/Yellow
Number of LEDs
3
LED Material
InGaN|InGaN/InGaN/AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
180mcd|285mcd
Dominant Wavelength (nm)
469/631/591
Viewing Angle (°)
120
Maximum Forward Current (mA)
25/30/30
Test Current (mA)
20
Maximum Forward Voltage (V)
3.5/2.4/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
100/78/78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85
Package Width
3.2
Package Length
2.8
PCB changed
4
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
4

