Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Yellow
Number of LEDs
2
LED Material
GaP/GaAsP
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
28.5mcd|14.5mcd
Dominant Wavelength (nm)
570/588
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85 mm
Package Width
3.2 mm
Package Length
2.8 mm
PCB changed
4
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
4

