Arrow Electronic Components Online
SMS9RE4TR29|SOURIAU|simage
SMS9RE4TR29|SOURIAU|limage
Connector Rectangular

SMS9RE-4TR29

Conn Rectangular PIN 9 POS Solder ST Thru-Hole

SOURIAU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    9
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    5
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Mounting
    Through Hole
  • Contact Plating
    Tin Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources