Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Schottky Diode
Configuration
Single
Frequency Band
SHF
Maximum Forward Voltage (V)
0.24@1mA
Maximum Reverse Voltage (V)
1(Min)
Typical Video Resistance (kOhm)
5
Maximum Diode Capacitance (pF)
0.3(Typ)
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Forward Current (mA)
50
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.2
PCB changed
2
Supplier Package
SC-79
Pin Count
2
Lead Shape
Flat

