Arrow Electronic Components Online
SMS3922001LF|SKY|simage
SMS3922001LF|SKY|limage
RF Diodes and Mixers

SMS3922-001LF

Diode RF Schottky 8V 75mW 3-Pin SOT-23 T/R

Skyworks Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Frequency Band
    SHF
  • Maximum Forward Voltage (V)
    0.45@0.01A
  • Maximum Reverse Voltage (V)
    8(Min)
  • Maximum Diode Capacitance (pF)
    1.03
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Forward Current (mA)
    50
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources