Optical Lenses
SMS_172_CTP
Circular Optical Lens Clear Polycarbonate
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
No
PPAP
No
Type
Fresnel Lens
Color
Clear
Number of LEDs
1
Lens Shape Type
Circular
Material
Polycarbonate
Product Diameter (mm)
4.91
Product Length (mm)
4.91
Product Depth (mm)
4.91
Product Height (mm)
6.86

