Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.60
Automotive
No
PPAP
No
Type
Attenuator
Configuration
Single
Maximum Reverse Voltage (V)
200
Maximum Reverse Leakage Current (uA)
10
Maximum Forward Voltage (V)
1@10mA
Maximum Series Resistance @ Maximum IF (Ohm)
3@100mA
Maximum Series Resistance @ Minimum IF (Ohm)
100@1mA
Maximum Diode Capacitance (pF)
0.3@30V
Maximum Power Dissipation (mW)
250
Typical Carrier Life Time (us)
1.5
Frequency Band
HF|UHF|VHF
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
1.07(Max)
Package Width
1.37(Max)
Package Length
1.78(Max)
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-323
Pin Count
2
Lead Shape
Gull-wing

