Thyristor Surge Protection Devices - TSPDs
SMP100LC-8
Thyristor Surge Protection Devices 8V 24A 2-Pin SMB T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Direction Type
Bi-Directional
Repetitive Peak Reverse Voltage (V)
8
Repetitive Peak Forward Blocking Voltage (V)
8
Maximum Breakover Voltage (V)
15
Maximum Peak Pulse Current (A)
500
Surge Current Rating (A)
24
Maximum Holding Current (mA)
50(Typ)
Repetitive Peak Off-State Current (mA)
0.005
Maximum Breakover Current (mA)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
2.18
Package Width
3.63
Package Length
4.33
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

