Arrow Electronic Components Online
SMLMN2BCTT86C|ROHM|simage
SMLMN2BCTT86C|ROHM|limage
LEDs

SMLMN2BCTT86C

LED Uni-Color Blue 2-Pin Chip 0805(2012Metric) T/R Automotive AEC-Q101

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Transparent Colorless
  • Mounting Orientation
    Top Mount
  • Intensity
    36mcd
  • Dominant Wavelength (nm)
    470
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    2.9(Typ)
  • Reverse Voltage (V)
    12
  • Maximum Power Dissipation (mW)
    68
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources