Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Red Diffused
Mounting Orientation
Top Mount
Intensity
70mcd
Peak Wavelength (nm)
660
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Super Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
SMD
Pin Count
2

