Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
White
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Yellow Diffused
Mounting Orientation
Top Mount
Intensity
90mcd
Peak Wavelength (nm)
550
Viewing Angle (°)
140
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
70
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Typical Color Temperature
x=0.31/y=0.33
Lead Standoff
No
Supplier Color
White
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
3.2
PCB changed
2
Pin Count
2

