Digital Signal Processors - DSPs
SMJ320VC5416HFGW10
DSP Fixed-Point 16bit 100MHz 100MIPS 164-Pin CFPAK Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
Yes
PPAP
No
Instruction Set Architecture
Advanced Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
100
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
256KB
Programmability
Yes
Interface Type
SPI
Device Input Clock Speed (MHz)
100
USART
0
UART
0
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
1.45|2.75
Typical Operating Supply Voltage (V)
1.5|3.3
Maximum Operating Supply Voltage (V)
1.65|3.6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
115
Packaging
Tray
Mounting
Surface Mount
Package Height
2.67
Package Width
29.09
Package Length
29.09
PCB changed
164
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
164
Lead Shape
Flat

