You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SMF7V5AM308|VISHAY|simage
SMF7V5AM308|VISHAY|limage
ESD Suppressors

SMF7V5A-M3-08

ESD Suppressor TVS Uni-Dir 7.5V 2-Pin SMF T/R

Vishay
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    7.5
  • Maximum Clamping Voltage (V)
    12.9
  • Maximum Peak Pulse Current (A)
    15.5
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Peak Pulse Power Dissipation (W)
    200
  • Capacitance Value (pF)
    773(Typ)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    1.9(Max)
  • Package Length
    2.9(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMF
  • Pin Count
    2
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources