Transient Voltage Suppressors - TVS Diodes
SMDJ30-T13
TVS Diode Single Uni-Dir 30V 3KW 2-Pin SMD T/R
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
33.3
Maximum Clamping Voltage (V)
53.5
Maximum Reverse Stand-Off Voltage (V)
30
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
300
Maximum Peak Pulse Current (A)
56.1
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
3000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
6.15(Max)
Package Length
7.02(Max)
PCB changed
2
Supplier Package
SMD
Pin Count
2

