Arrow Electronic Components Online
SMDC300F242|LTLFUWIC|simage
SMDC300F242|LTLFUWIC|limage
PTC Resettable Fuses

SMDC300F/24-2

PTC Resettable Fuse 3A(hold) 6A(trip) 24VDC 40A 1.7W 5s 0.015Ohm SMD Solder Pad 7.7 X 5.3 X 1.1mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    24VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    3
  • Trip Current (A)
    6
  • Minimum Initial Resistance (Ohm)
    0.015
  • Maximum Post Trip Resistance (Ohm)
    0.072
  • Typical Power Dissipation (W)
    1.7(Max)
  • Maximum Trip Time (s)
    5@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    7.7 X 5.3 X 1.1
  • Product Length (mm)
    7.7(Max)
  • Product Depth (mm)
    5.3(Max)
  • Product Height (mm)
    1.1(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources