Arrow Electronic Components Online
SMDC185F332|LTLFUWIC|simage
SMDC185F332|LTLFUWIC|limage
PTC Resettable Fuses

SMDC185F/33-2

PTC Resettable Fuse 1.85A(hold) 3.7A(trip) 33VDC 40A 1.7W 2.5s 0.05Ohm SMD Solder Pad 7.7 X 5.3 X 1.2mm T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    33VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.85
  • Trip Current (A)
    3.7
  • Minimum Initial Resistance (Ohm)
    0.05
  • Maximum Post Trip Resistance (Ohm)
    0.15
  • Typical Power Dissipation (W)
    1.7(Max)
  • Maximum Trip Time (s)
    2.5@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    7.7 X 5.3 X 1.2
  • Product Length (mm)
    7.7(Max)
  • Product Depth (mm)
    5.3(Max)
  • Product Height (mm)
    1.2(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources