Arrow Electronic Components Online
SMD2920B100TF|YAGEO|simage
SMD2920B100TF|YAGEO|limage
PTC Resettable Fuses

SMD2920B100TF

Positive Temperature Coefficient (PTC)

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    33VDC
  • Maximum Current Rating (A)
    40
  • Hold Current (A)
    1.1
  • Trip Current (A)
    2.2
  • Minimum Initial Resistance (Ohm)
    0.065
  • Maximum Post Trip Resistance (Ohm)
    0.41
  • Typical Power Dissipation (W)
    1.5
  • Maximum Trip Time (s)
    0.5@8A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.98(Max)
  • Product Depth (mm)
    5.44(Max)
  • Product Height (mm)
    0.95(Max)
  • Package/Case
    2920
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources