You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SMCJ8.0CA|KYOCERAAVX|originalImage
SMCJ8.0CA|KYOCERAAVX|limage
Transient Voltage Suppressors - TVS Diodes

SMCJ8.0CA

TVS Diode Single Bi-Dir 8V 1.5KW 2-Pin SMC

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    8.89
  • Maximum Clamping Voltage (V)
    13.6
  • Maximum Reverse Stand-Off Voltage (V)
    8
  • Maximum Peak Pulse Current (A)
    110.3
  • Maximum Reverse Leakage Current (uA)
    50
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    6.23(Max) mm
  • Package Length
    7.12(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources