Transient Voltage Suppressors - TVS Diodes
SMCJ7.5CA
Diode TVS Single Bi-Dir 7.5V 1.5KW 2-Pin SMC
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
8.33
Maximum Clamping Voltage (V)
12.9
Maximum Reverse Stand-Off Voltage (V)
7.5
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
116.3
Maximum Reverse Leakage Current (uA)
100
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
2.2
Package Width
5.8
Package Length
7
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2

