Transient Voltage Suppressors - TVS Diodes
SMCJ11A-T13
Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin SMC T/R
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
12.2
Maximum Clamping Voltage (V)
18.2
Maximum Reverse Stand-Off Voltage (V)
11
Maximum Forward Voltage (V)
5
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
82.4
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.42(Max) mm
Package Width
6.22(Max) mm
Package Length
7.11(Max) mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMC
Pin Count
2
Lead Shape
J-Lead

