Transient Voltage Suppressors - TVS Diodes
SMBJ43CA-E3/5B
Diode TVS Single Bi-Dir 43V 600W 2-Pin SMB T/R
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
47.8
Maximum Clamping Voltage (V)
69.4
Maximum Reverse Stand-Off Voltage (V)
43
Maximum Peak Pulse Current (A)
8.6
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Maximum Power Dissipation (mW)
5000@Ta=50C
Product Weight (g)
0.106
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
3.94(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

