You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SMBJ160T500|PROTEK|simage
SMBJ160T500|PROTEK|originalImage
Transient Voltage Suppressors - TVS Diodes

SMBJ160-T500

TVS Diode Single Uni-Dir 160V 600W 2-Pin SMB T/R

ProTek Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    178
  • Maximum Clamping Voltage (V)
    287
  • Maximum Reverse Stand-Off Voltage (V)
    160
  • Maximum Forward Voltage (V)
    5
  • Peak Forward Surge Current (A)
    100
  • Maximum Peak Pulse Current (A)
    2.1
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    3.94(Max)
  • Package Length
    4.57(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources