Arrow Electronic Components Online
SMB6112D13GT30G550|AMPHENOL|simage
SMB6112D13GT30G550|AMPHENOL|limage
Connector RF

SMB6112D1-3GT30G-5-50

Conn SMB PL 50Ohm Crimp RA Cable Mount Gold Over Nickel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    SMB
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Product Diameter (mm)
    6.5
  • Product Length (mm)
    12.7
  • Product Height (mm)
    12.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources