Connector RF
SMB1252B1-3GT30G-50
Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Over Copper
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
SMB
Gender
F
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
M
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Polarity
Reverse
Product Length (mm)
14.1
Product Depth (mm)
7
Product Height (mm)
9.06
Mounting
Through Hole

