You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
SMB10J15AE352|VISHAY|simage
SMB10J15AE352|VISHAY|limage
Transient Voltage Suppressors - TVS Diodes

SMB10J15A-E3/52

Diode TVS Single Uni-Dir 15V 1KW 2-Pin SMB T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    16.7
  • Maximum Clamping Voltage (V)
    24.4
  • Maximum Reverse Stand-Off Voltage (V)
    15
  • Maximum Peak Pulse Current (A)
    41
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.19
  • Package Width
    3.62
  • Package Length
    4.32
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources